Reference Only
73169-7001
RF Terminators BNC TERMINATOR 75 OHM 1/2 W.
Datasheet
73169-7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Plug (Male) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | 73169 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731697001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $10,288.00 |
Need more?