Reference Only

73162-6161

RF Connectors / Coaxial Connectors 4.3/10 PLG RA WRENCH TIGHT FOR 1/2SF CBL.

Manufacturer:

Mfr Part:
73162-6161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF Series4.3-10
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.5 in Super Flex
IP RatingIP68
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingSilver
Frequency12 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73162
SubcategoryRF Interconnects
Part # Aliases731626161 0731626161

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.68$1,568.00
$15.65$3,130.00
$15.06$7,530.00
Need more?
Contact Us