Reference Only
73162-6141
RF Connectors / Coaxial Connectors 4.3-10 Jack, Straight, Panel Mount, 4-Hole Flange, 25mm Lg., Tray, 50 Ohms.
Datasheet
73162-6141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | 4.3-10 | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| IP Rating | IP67 | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Description/Function | Panel mount jack | |
| Frequency | 12 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73162 | |
| Subcategory | RF Interconnects | |
| Withstanding Voltage | 2.5 kV | |
| Part # Aliases | 731626141 0731626141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.89 | $1,426.80 | |
| $10.99 | $3,297.00 | |
| $10.71 | $5,783.40 | |
| $10.49 | $10,699.80 |
Need more?