Reference Only
73155-2003
RF Cable Assemblies MCRF to MCRF on 1.37mm cable, 150mm.
Datasheet
73155-2003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF25 | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | MCRF25 | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 150 mm (5.906 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 1.37 mm | |
| Jacket Color | Black | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73155 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731552003 0731552003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $1,440.00 | |
| $2.86 | $2,860.00 | |
| $2.76 | $6,900.00 |
Need more?