Reference Only

73155-1993

RF Cable Assemblies MCRF to MCRF on 1.13mm cable, 150mm.

Manufacturer:

Mfr Part:
73155-1993

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCRF21
Connector A GenderPlug (Male)
Connector B SeriesMCRF21
Connector B GenderPlug (Male)
Cable Length150 mm (5.906 in)
Impedance50 Ohms
Cable Type1.13 mm
Jacket ColorBlack
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73155
SubcategoryCable Assemblies
Part # Aliases731551993 0731551993

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.85$1,425.00
$2.43$2,430.00
$2.23$5,575.00
Need more?