Reference Only
73155-1992
RF Cable Assemblies MCRF to MCRF on 1.13mm cable, 125mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 125 mm (4.921 in) | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73155 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731551992 0731551992 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $1,435.00 | |
| $2.53 | $2,530.00 | |
| $2.37 | $5,925.00 |
Need more?