Reference Only
73155-1472
RF Cable Assemblies CA MCRF21 PLUG TO PLUG WITH 1.32MM CABLE.
Datasheet
73155-1472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | MCRF | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 76.2 mm (3 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 1.32 mm Coax | |
| Jacket Color | Gray | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73155 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731551472 0731551472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $8,520.00 |
Need more?