Reference Only

73141-0010

RF Connectors / Coaxial Connectors N-50KF-116/ N JACK 4 HOLES FLANG.

Manufacturer:

Mfr Part:
73141-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesN Type
GenderJack (Socket)
Maximum Frequency3 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Body MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Insertion Loss0.1 dB
IsolationNon-Isolated
Mating Cycles2 Cycle
Minimum Frequency0 Hz
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
Series73141
SubcategoryRF Interconnects
Voltage Rating1 kV
Part # Aliases731410010 0731410010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.86$586.00
$5.66$1,132.00
$5.42$2,710.00
$5.15$5,150.00
$5.14$10,280.00
Need more?
Contact Us