Reference Only

73135-6310

RF Cable Assemblies

Manufacturer:

Mfr Part:
73135-6310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A Series4.3/10
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series4.3/10
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length343 mm (13.504 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type0.0375 SuperFlex Coax
Connector A PolarityNormal
Connector B PolarityNormal
IP RatingIP68
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73135
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?