Reference Only
73131-7003
RF Connectors / Coaxial Connectors BNC Jack, Straight, Bulkhead Recept., PCB, TH, Panel Isolated, Black PBT Housing, Nut and Lockwasher Included, Tray, 75 Ohms.
Datasheet
73131-7003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 2 GHz | |
| Insulator Material | Polypropylene (PP) | |
| Isolation | Isolated | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73131 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731317003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $115.60 | |
| $5.46 | $136.50 | |
| $5.33 | $266.50 | |
| $5.06 | $506.00 | |
| $4.53 | $1,132.50 | |
| $4.26 | $2,130.00 | |
| $3.75 | $3,750.00 | |
| $3.54 | $8,850.00 |
Need more?