Reference Only
73131-5013
RF Connectors / Coaxial Connectors PCB BLKHD JCK RCPT 50 OHM BNC,PNL ISO.
Datasheet
73131-5013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 2 GHz | |
| Isolation | Isolated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73131 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731315013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.08 | $81.60 | |
| $3.82 | $95.50 | |
| $3.64 | $182.00 | |
| $3.47 | $347.00 | |
| $3.25 | $812.50 | |
| $3.09 | $1,545.00 | |
| $2.95 | $2,950.00 | |
| $2.81 | $7,025.00 |
Need more?