Reference Only

73116-0190

RF Cable Assemblies MCRF to MCRF .81mm H18 82.55mm Lngth.

Manufacturer:

Mfr Part:
73116-0190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCRF
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCRF
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length83 mm (3.268 in)
Impedance50 Ohms
Cable TypeCoaxial
Jacket ColorBlack
Contact PlatingGold
Product TypeRF Cable Assemblies
Series73116
SubcategoryCable Assemblies
Part # Aliases0731160190

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$1,220.00
$1.05$2,625.00
Need more?
Contact Us