Reference Only

73116-0043

RF Cable Assemblies CA, MICROCOAXIAL X2, 1.37MM, H25, 12"

Manufacturer:

Mfr Part:
73116-0043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesU.FL
Connector A GenderPlug (Male)
Connector B SeriesU.FL
Connector B GenderPlug (Male)
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Cable TypeCoaxial
PackagingBag
Contact MaterialPhosphor Bronze
Contact PlatingGold
Product TypeRF Cable Assemblies
Series73116
SubcategoryCable Assemblies
Part # Aliases731160043 0731160043

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?