Reference Only

73116-0007

End of Life
RF Cable Assemblies Micro to Micro 12" 1.13MM CABLE

Manufacturer:

Mfr Part:
73116-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCRF
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCRF
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Cable TypeCoaxial
Jacket ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold
Product TypeRF Cable Assemblies
Series73116
SubcategoryCable Assemblies
Part # Aliases0731160007 731160007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?