Reference Only
73116-0005
RF Cable Assemblies MCRF R/A Plug to MCRF R/A Plug on 1.13mm Cable, 152.4mm Lg., H18, 50 Ohms.
Datasheet
73116-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | MCRF | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 152 mm (5.984 in) | |
| Impedance | 50 Ohms | |
| Cable Type | Coaxial | |
| Jacket Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | 73116 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0731160005 731160005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $99.20 | |
| $4.65 | $116.25 | |
| $4.43 | $221.50 | |
| $4.22 | $422.00 | |
| $3.95 | $987.50 | |
| $3.70 | $1,850.00 | |
| $3.49 | $3,490.00 | |
| $3.29 | $8,225.00 |
Need more?