Reference Only

73100-0175

RF Connectors / Coaxial Connectors 75 OHM SMB R/A PCB R M SMB R/A PCB RECPT.

Manufacturer:

Mfr Part:
73100-0175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush Pull
Frequency4 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73100
SubcategoryRF Interconnects
Part # Aliases0731000175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us