Reference Only

73100-0038

RF Connectors / Coaxial Connectors N JACK STR BKHD RG HD RG142B/U 50 0HM.

Manufacturer:

Mfr Part:
73100-0038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Frequency11 GHz
Insulation Resistance5 GOhms
IsolationNon-Isolated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeRF Connectors / Coaxial Connectors
Series73100
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases0731000038

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.92$2,503.20
$11.37$4,775.40
$11.32$11,886.00
Need more?
Contact Us