Reference Only

71973-1110

Board to Board & Mezzanine Connectors CGrid TH RA Erly Re Rec DR 30 SAu 20Ckt.

Manufacturer:

Mfr Part:
71973-1110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Voltage Rating250 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialTin
Housing MaterialLiquid Crystal Polymer (LCP)
Series71973
PackagingTube
Flammability RatingUL 94 V-0
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length3.05 mm (0.12 in)
TradenameC-Grid
Part # Aliases0719731110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 816 / Multiples: 816)
Quantity Unit PriceExt. Price
$3.32$2,709.12
$3.10$7,588.80
Need more?
Contact Us