Reference Only
71477-0002
I/O Connectors LFH Plug Insert Mold ug Insert Mold 20Ckt
Datasheet
71477-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Kits | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 40 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Series | 71477 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Current Rating | 1 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | LFH | |
| Part # Aliases | 0714770002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?