Reference Only

71264-3000

IEEE 1394 Connectors 1.27mm Pit. MUSIC SSA/1394 Recept., 4-Bay Through-Hole, Vert.

Manufacturer:

Mfr Part:
71264-3000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle
Number of Positions38 Position
Pitch1.27 mm
Contact PlatingGold
Contact MaterialTin
GenderSocket (Female)
Current Rating1 A
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Flammability RatingUL 94 V-0
Mounting AngleVertical
Number of Ports4 Port
Product TypeIEEE 1394 Connectors
Series71264
StandardIEEE 1394
SubcategoryIEEE 1394 Connectors
TradenameMUSIC
Voltage Rating30 V
Part # Aliases0712643000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?