Reference Only

71251-0004

Obsolete
DIMM Connectors 1.27MM VERT 168P SKT MULT KEY PLASTIC PEG

Manufacturer:

Mfr Part:
71251-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
ProductDIMM
Number of Positions168 Position
Pitch1.27 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
Current Rating1 A
Series71251
Contact MaterialTin
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating100 VAC/DC
Part # Aliases0712510004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?