Reference Only

70509-C

Obsolete
Barrier Terminal Blocks PCB BARRIER TERMINAL

Manufacturer:

Mfr Part:
70509-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch8.26 mm
Current Rating20 A
Voltage Rating300 V
TypeWire-to-Board
Mounting StyleThrough Hole
ColorBlack
Series38700
Contact PlatingTin
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature0 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?