Reference Only

70107-0048

Headers & Wire Housings SL WtW Conn SR W/Mtg R W/MtgE Opt B 14Ckt.

Manufacturer:

Mfr Part:
70107-0048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Series70107
TradenameSL
ApplicationWire-to-Wire, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0701070048

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.15$2,300.00
$1.08$4,320.00
$1.03$6,180.00
Need more?
Contact Us