Reference Only

70058-0069

Obsolete
Headers & Wire Housings SL Term Crp F Box Ti n 24-30 Reel

Manufacturer:

Mfr Part:
70058-0069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingTin
Series70058
TradenameSL
Wire Gauge30 AWG
PackagingReel
Contact MaterialTin
Housing GenderFemale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0700580069 700580069

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?