
69018-6219
Obsolete
Industrial & Electrical Fuses FUSE-8 AMP FOR TM42
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Power Fuses | |
| Class | Class gG Fuses | |
| Current Rating | 8 A | |
| Fuse Type | Fast-Acting Fuses | |
| Series | T9999 | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Part # Aliases | 0690186219 690186219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?