Reference Only
69008-1122
Crimpers / Crimping Tools 4300-1532 HANDTOOL 9 HANDTOOL 90075 (6x6).
Datasheet
69008-1122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Parallel Action Modular Plug, FCC 68, 6/6 Circuit | |
| Description/Function | Parallel action hand tool for modular plug, FCC 68, 6/6 circuit, short body | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690081122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $562.16 | $562.16 | |
| $522.65 | $2,613.25 | |
| $504.62 | $5,046.20 |
Need more?