Reference Only
69008-1100
Crimpers / Crimping Tools HAND TOOL.
Datasheet
69008-1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Parallel Action Shielded Plug, Cat 5 8/8 Circuit | |
| Description/Function | Parallel action hand tool for shielded plug | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0690081100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative