Reference Only
69008-0984
Crimpers / Crimping Tools HT 90290 (22-28) WAS WAS 0026 *690080984.
Datasheet
69008-0984 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Parallel Action Terminals AWG 32-22 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690080984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $764.11 | $764.11 | |
| $716.05 | $3,580.25 | |
| $692.64 | $6,926.40 |
Need more?