Reference Only

68592-0017

I/O Connectors Camera Backshell Rear Housing Assy., 3 GHz, w/ PVD Coating.

Manufacturer:

Mfr Part:
68592-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCamera Backshell Assemblies
GenderMale
Number of Positions1 Position
Voltage Rating60 VDC
Contact PlatingGold
Mounting StylePanel Mount
Mounting AngleVertical
Series68592
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating1 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases685920017 0685920017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us