Reference Only
68532-4510
Battery Chargers In-Vehicle Single Port USB Smart Charger w/ Backlight, 2.4A.
Datasheet
68532-4510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Chargers | |
| Output Voltage | 5 VDC | |
| Output Current | 2.4 A | |
| Termination Style | USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Battery Chargers | |
| Series | 72610 | |
| Subcategory | Battery | |
| Tradename | Mini50 | |
| Part # Aliases | 685324510 0685324510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative