Reference Only
68532-4461
Battery Chargers In-Vehicle Dual Port Smart Charger, USB Type A, w/ Backlight, 2.4A.
Datasheet
68532-4461 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Chargers | |
| Output Voltage | 5 VDC | |
| Output Current | 2.4 A | |
| Termination Style | USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Battery Chargers | |
| Series | 207765 | |
| Subcategory | Battery | |
| Tradename | Mini50 | |
| Part # Aliases | 685324461 0685324461 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,920 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.01 | $107,539.20 |
Need more?