Reference Only
67992-0001
Obsolete
IEEE 1394 Connectors
Datasheet
67992-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle, Right Angle | |
| Number of Positions | 4 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Contact Material | Tin | |
| Gender | Female | |
| Current Rating | 1.5 A | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 67992 | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0679920001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?