Reference Only

67955-8002

Obsolete
Memory Card Connectors

Manufacturer:

Mfr Part:
67955-8002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
ColorBlack
Contact MaterialGold
Product TypeMemory Card Connectors
Series67955
SubcategoryMemory Connectors & Sockets
Voltage Rating250 VDC
Part # Aliases0679558002

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?