Reference Only

67799-0007

Obsolete
Memory Card Connectors NOT AVIALABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
67799-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductSockets
Pitch1.27 mm
Current Rating500 mA
PackagingReel
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeMemory Card Connectors
Series67799
SubcategoryMemory Connectors & Sockets
TradenameCompactFlash
Voltage Rating500 VAC
Part # Aliases0677990007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?