Reference Only

67491-1130

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
67491-1130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleVertical
Series67491
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
ColorBlack
Current Rating1.5 A
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0674911130

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?