Reference Only

67489-0002

I/O Connectors SERIAL ATA SIGNAL C AL ATA SIGNAL CABLE

Manufacturer:

Mfr Part:
67489-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Series67489
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Current Rating1.5 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameMicroCross
TypeSATA
Part # Aliases0674890002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?