Reference Only

67298-2190

Obsolete
USB Connectors USB Dual Stacked A C onn Gold tray T&R

Manufacturer:

Mfr Part:
67298-2190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts8 Contact
Number of Ports2 Port
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleRight Angle
Contact MaterialTin
Contact PlatingGold
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series67298
SubcategoryUSB Connectors
Part # Aliases0672982190

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?