Reference Only

67265-2000

Obsolete
USB Connectors USB "B" VERT RECPT lead free

Manufacturer:

Mfr Part:
67265-2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleVertical
PackagingTray
Contact MaterialTin
Contact PlatingGold
FeaturesDual kinked boardlock provide secure PCB retention
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series67265
SubcategoryUSB Connectors
Part # Aliases0672652000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?