Reference Only

67155-0001

Obsolete
Memory Card Connectors 50CKT RA SMT HDR

Manufacturer:

Mfr Part:
67155-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductHeaders
Card TypeCompactFlash
TypeII
Number of Contacts50
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingTin
PackagingReel
Contact MaterialTin
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Product TypeMemory Card Connectors
Series67155
SubcategoryMemory Connectors & Sockets
TradenameCompactFlash
Voltage Rating500 V
Part # Aliases0671550001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?