Reference Only

67068-8100

Obsolete
USB Connectors USB B TYPE CONN.KINK KINK TYPE BOARD LOC

Manufacturer:

Mfr Part:
67068-8100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSolder Pin
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleRight Angle
PackagingTube
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series67068
SubcategoryUSB Connectors
Part # Aliases0670688100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?