Reference Only
67046-0002
Obsolete
Memory Card Connectors
Datasheet
67046-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Accessories | |
| Card Type | CompactFlash | |
| Type | I | |
| Product Type | Memory Card Connectors | |
| Series | 67046 | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | CompactFlash | |
| Part # Aliases | 0670460002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?