65W47 Molex

65W47

AC Power Plugs & Receptacles L5-15R FLIP LID SGL COVERPLATE

Manufacturer:

Mfr Part:
65W47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCover Plates
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
ColorYellow
NEMA RatingL5-15
IP RatingIP67
Series130146
TradenameWatertite
Accessory TypeReceptacles
ComplianceCSA, UL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeWatertite with Single Flip Coverplate
Part # Aliases1301460149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?