Reference Only

64329-1001

Automotive Connectors .

Manufacturer:

Mfr Part:
64329-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Pitch2.5 mm, 3.7 mm
GenderReceptacle (Female)
ColorBlack
Series64329
ApplicationWire-to-Board
Current Rating3 A, 15 A
Housing MaterialPBT
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Number of Rows6 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMX
Part # Aliases643291001 0643291001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 252 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.82$1,718.64
$5.67$2,857.68
$5.50$5,544.00
Need more?