Reference Only

64324-1139

Automotive Connectors 2.8mm, CMC CP Female Terminal, Tin Plated w/ Selective 1.27 m Gold in Contact Area, for Tab Dimensions 2.8mm by 0.8mm, Wire Size > 1-2mm.

Manufacturer:

Mfr Part:
64324-1139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series64324
PackagingReel
ApplicationWire-to-Wire
Contact MaterialCopper Alloy
Current Rating21 A
MaterialHigh Copper Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Voltage Rating14 V
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0643241139

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$11,100.00
Need more?
Contact Us