Reference Only

64322-1229

Automotive Connectors CP FEM TERM W/AU SN PLTD .35MM WIRE.

Manufacturer:

Mfr Part:
64322-1229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
Series64322
PackagingReel
ApplicationWire-to-Board
Contact MaterialPhosphor Bronze
Current Rating6 A
Description/FunctionCMC and CMX CP Female Terminal
FamilyCrimp Terminals
MaterialPhosphor Bronze
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Voltage Rating14 V
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases0643221229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us