Reference Only

64319-4211

Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 24 Pos., Right Wire Output, Black Coding, Mat Sealed, Row 1 Closed.

Manufacturer:

Mfr Part:
64319-4211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch2.54 mm, 3.7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series64319
PackagingBulk
ApplicationWire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating2.5 A, 12 A
Housing MaterialPolyester
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
TypeReceptacle
Part # Aliases0643194211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us