Reference Only
63900-4400
Crimpers / Crimping Tools FINE ADJUST APPLICAT OR *.
Datasheet
63900-4400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| For Use With | Micro-Fit 3.0 Crimp 30 AWG to 26 AWG Terminals | |
| Product Type | Crimpers | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0639004400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,542.00 | $4,542.00 |
Need more?