Reference Only
63900-3700
Obsolete
Crimpers / Crimping Tools FINE ADJUST APPLICAT OR **
Datasheet
63900-3700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| For Use With | FineAdjust 1.25mm Pitch Terminal AWG 32-26 | |
| Product Type | Crimpers | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | PicoBlade | |
| Part # Aliases | 0639003700 639003700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?