Reference Only
63828-1300
Crimpers / Crimping Tools Hand Crimp Tool for Standard .093" Pin and Socket Crimp Terminals, Claspcon Pin and Socket Crimp Terminals, and Commoning Conn. Crimp Terminals, 22 AWG.
Datasheet
63828-1300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Standard .093 in | |
| Part # Aliases | 638281300 0638281300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $442.39 | $2,211.95 | |
| $428.19 | $4,281.90 | |
| $428.18 | $10,704.50 |
Need more?