Reference Only

63828-0800

Crimpers / Crimping Tools HAND CRIMP TOOL EconoLatch 22AWG.

Manufacturer:

Mfr Part:
63828-0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductMulti-Tools
TypeHand Crimp
For Use WithEconoLatch Male/Female Terminals, 22 AWG
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameEconoLatch
Part # Aliases638280800 0638280800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.98$2,329.90
$455.91$4,559.10
$449.97$11,249.25
Need more?
Contact Us